- RS Stock No.:
- 169-7928
- Mfr. Part No.:
- DZ2W30000L
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.216
(exc. GST)
$0.248
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.216 | $648.00 |
15000 + | $0.194 | $582.00 |
*price indicative |
- RS Stock No.:
- 169-7928
- Mfr. Part No.:
- DZ2W30000L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 1W, DZ2W Series, Panasonic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 30V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | Mini2 F3 B |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.6 x 1.6 x 0.7mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 32.5mV/°C |