- RS Stock No.:
- 222-4233
- Mfr. Part No.:
- BZX84C13VLYFHT116
- Brand:
- ROHM
1400 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.212
(exc. GST)
$0.244
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | $0.212 | $21.20 |
200 - 200 | $0.19 | $19.00 |
300 - 400 | $0.171 | $17.10 |
500 - 900 | $0.154 | $15.40 |
1000 + | $0.139 | $13.90 |
*price indicative
- RS Stock No.:
- 222-4233
- Mfr. Part No.:
- BZX84C13VLYFHT116
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 13V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Pin Count | 3 |