Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Zener Diodes
ROHM, 22V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
RS Stock No.:
476-0324
Mfr. Part No.:
UDZSTE-17 22B
Brand:
ROHM
This image is representative of the product range
View all Zener Diodes
Discontinued product
RS Stock No.:
476-0324
Mfr. Part No.:
UDZSTE-17 22B
Brand:
ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
UDZS22B_E
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Zener Diode 2 UDZS Series 200 mW Surface Mount
Zener Diodes, ROHM Semiconductor
Attribute
Value
Diode Configuration
Single
Nominal Zener Voltage
22V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
200 mW
Package Type
SOD-323F
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
100Ω
Maximum Reverse Leakage Current
100nA
Dimensions
1.7 x 1.25 x 0.7mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C