- RS Stock No.:
- 752-5856
- Mfr. Part No.:
- KDZTR10B
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-5856
- Mfr. Part No.:
- KDZTR10B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, KDZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 10V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 40mA |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.6 x 1.6 x 0.8mm |
Typical Voltage Temperature Coefficient | 6.9mV/°C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |