- RS Stock No.:
- 752-5925
- Mfr. Part No.:
- KDZTR6.2B
- Brand:
- ROHM
Price (ex. GST) Each (In a Pack of 10)
$0.494
(exc. GST)
$0.568
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $0.494 | $4.94 |
20 - 40 | $0.492 | $4.92 |
50 + | $0.483 | $4.83 |
*price indicative
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
- RS Stock No.:
- 752-5925
- Mfr. Part No.:
- KDZTR6.2B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 1W, KDZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 6.5V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 40mA |
Maximum Reverse Leakage Current | 20µA |
Dimensions | 2.6 x 1.6 x 0.8mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 2.5mV/°C |
Minimum Operating Temperature | -55 °C |