- RS Stock No.:
- 774-3363
- Mfr. Part No.:
- 1N5929BG
- Brand:
- onsemi
40 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
Was $5.46
You pay
$0.431
(exc. GST)
$0.496
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $0.431 | $4.31 |
500 - 990 | $0.424 | $4.24 |
1000 + | $0.417 | $4.17 |
*price indicative |
- RS Stock No.:
- 774-3363
- Mfr. Part No.:
- 1N5929BG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 15V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 25mA |
Maximum Zener Impedance | 600Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 2.7 (Dia.) x 5.2mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |