- RS Stock No.:
- 814-1437
- Mfr. Part No.:
- SMAZ5929B-E3/61
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 814-1437
- Mfr. Part No.:
- SMAZ5929B-E3/61
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, SMAZ59xxB Series, Vishay Semiconductor
Surface Mount Power Voltage-Regulating Diodes
Low profile package, DO-214AC (SMA)
Ideal for automated placement
Low Zener impedance
Low regulation factor
Low profile package, DO-214AC (SMA)
Ideal for automated placement
Low Zener impedance
Low regulation factor
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | DO-214AC (SMA) |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 25mA |
Maximum Zener Impedance | 9Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 4.5 x 2.79 x 2.087mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |