- RS Stock No.:
- 751-1327
- Mfr. Part No.:
- 2865405
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 751-1327
- Mfr. Part No.:
- 2865405
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MACX MCR-EX-SL Series Signal Conditioners
The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.
Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Approvals
CE
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Maximum Voltage | 27.7V |
Hazardous Area Certification | ATEX |
Supply Voltage | 19.2 → 30V dc |
Maximum Operating Temperature | +60°C |
Maximum Current | 92mA |
Minimum Operating Temperature | -20°C |
Series | MACX MCR-EX-SL-IDSI-I |
Operating Temperature Range | -20 → +60°C |