- RS Stock No.:
- 793-4313
- Mfr. Part No.:
- 261553
- Brand:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 793-4313
- Mfr. Part No.:
- 261553
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
P&F Dual Channel Zener Diode Barriers
Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.
Typical application - thermocouples
Certificate No.
BAS 01 ATEX 7005
Group and Category
[EEx ia] IIC Class 1, Div1, Groups A-G
Isolation Barriers
Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G
Specifications
Attribute | Value |
---|---|
Number of Channels | 2 |
Barrier Type | Zener Barrier |
Maximum Voltage | 250V |
Hazardous Area Certification | ATEX |
Maximum Current | 164mA |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Supply Voltage | 11.1V ac |
Operating Temperature Range | -20 → +60°C |