- RS Stock No.:
- 828-7545
- Mfr. Part No.:
- AS358MMTR-G1
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 828-7545
- Mfr. Part No.:
- AS358MMTR-G1
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 36 V |
Typical Dual Supply Voltage | ±1.5 → ±18V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Dimensions | 3.1 x 3.1 x 0.97mm |
Width | 3.1mm |
Height | 0.97mm |
Length | 3.1mm |