- RS Stock No.:
- 555-579
- Mfr. Part No.:
- 2608661630
- Brand:
- Bosch
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$34.23
(exc. GST)
$39.36
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $34.23 | $171.15 |
*price indicative |
- RS Stock No.:
- 555-579
- Mfr. Part No.:
- 2608661630
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
GOP 10.8 V-Li Multifunction Tool Accessories
A selection of multi function tool accessories, suitable for use with 10.8V Multi-Cutter and L-Boxx; RS stock no 735-8738
Supplied with
GOP 10.8 V-Li — order no. 555-620 AL 1130 CV quick charger, 2 x 1.3 Ah li-ion batteries, plungecut saw blade, delta sanding plate, sandpaper set and hexagon key in case
GOP 10.8V-Li set — RS stock no. 668-4134 also with the following accessories: 1 x each of the following: delta sanding plate, RIFF delta plate, BIM segment sheet, RIFF segment sheet, rigid scraper, HCS plungecut saw blade (10 mm, 30 mm), BIM plungecut saw blade (10, 20, 28, 32 mm). 5 x 25 sheets delta sandpaper
GOP 10.8V-Li set — RS stock no. 668-4134 also with the following accessories: 1 x each of the following: delta sanding plate, RIFF delta plate, BIM segment sheet, RIFF segment sheet, rigid scraper, HCS plungecut saw blade (10 mm, 30 mm), BIM plungecut saw blade (10, 20, 28, 32 mm). 5 x 25 sheets delta sandpaper
Specifications
Attribute | Value |
---|---|
Multitool Accessory Type | Oscillating Blade Set |
Number of Pieces | 5 |