- RS Stock No.:
- 200-8932
- Brand:
- RS PRO
8 in Global stock for delivery within 1 working day (+3 days for regional areas).
41 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$70.14
(exc. GST)
$80.66
(inc. GST)
Units | Per unit |
1 - 9 | $70.14 |
10 - 49 | $67.69 |
50 + | $55.70 |
- RS Stock No.:
- 200-8932
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO AC/DC Power Adapter with Interchangeable Adapters (UK, Euro, US, Aus) 30V DC, 50W
From RS PRO, this range of robust and versatile AC/DC power adapters are ideal for use with a wide range of electronic devices that require power via mains electricity. These durable adapters from RS PRO work by converting AC mains current into DC voltage for a wide range of DC applications, providing a reliable and safe power supply. The power adapter includes 4 interchangeable plugs for use in UK, Europe, USA and Australia, allowing you to easily adjust the adapter to suit your needs in multiple countries.
Features and Benefits
- Interchangeable AC mains plugs for use in UK, Europe, USA and Australia
- Level VI efficiency regulations compliant
- Input voltage ranges from 100 to 240V AC
- Compatible with a range of devices and appliances
- Sturdy and robust design
- Quick and easy to change adapters
Applications
AC/DC adapters are ideal for providing power to a wide variety of electrical devices and appliances. Adapters can vary in voltages, currents and power ratings as well as plug types however, many can feature interchangeable adapters making them highly versatile. AC/DC power adapters are commonly used as a power supply for small portable devices such as:
- Laptops
- Tablets
- Chargers
- Smartphones
- Network equipment
- Routers
- Telecommunication equipment
FAQs
What adapters are included?
This adapter includes interchangeable plugs for use in UK, Europe, USA and Australia.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Global Plug |
Output Voltage | 30V dc |
Input Voltage | 240V ac |
Output Current | 1.6A |
Number of Outputs | 1 |
Power Rating | 50.4W |
Regulated/Unregulated | Regulated |
Energy Efficiency Level | VI |
Type | AC/DC Adapter |