- RS Stock No.:
- 825-6453
- Mfr. Part No.:
- 4114NXU
- Brand:
- ebm-papst
Discontinued product
Alternative
ebm-papst 4100 N Series Axial Fan, 24 V dc, DC Operation, 275m³/h, 21W, 119 x 119 x 38mm
$133.13
Each
RS Stock No.: 825-6453
- RS Stock No.:
- 825-6453
- Mfr. Part No.:
- 4114NXU
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 119mm |
AC or DC Operation | DC |
Width | 119mm |
Power Consumption | 21W |
Depth | 38mm |
Dimensions | 119 x 119 x 38mm |
Air Flow | 275m³/h |
Noise Level | 60dB |
Fan Speed | 6000rpm |
Direction of Curve | Backward |
Sensor Type | Voltage Output |
Bearing Type | Ball |