- RS Stock No.:
- 204-9287
- Mfr. Part No.:
- MDP-S-2
- Brand:
- Fluke
Stocked by manufacturer – available for delivery 22/05/2024
Added
Price (ex. GST) Each
$18.70
(exc. GST)
$21.50
(inc. GST)
Units | Per unit |
1 + | $18.70 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 204-9287
- Mfr. Part No.:
- MDP-S-2
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Double - Connecting Bridge
These Nickel-plated brass, double banana plugs have an internal bridge consisting of a 14awg wire, 19mm spacing
Can be horizontally and vertically stacked
Can be horizontally and vertically stacked
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 5000V |
Current Rating | 15A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 39.37mm |
Type | Banana Plug |
Contact Material | Beryllium Copper, Brass |
Insulation Material | ABS |