Siemens SIRIUS 3 Phase Busbar, 690V, 45mm Pitch
- RS Stock No.:
- 246-5162
- Mfr. Part No.:
- 3RV1915-1DB
- Brand:
- Siemens
Subtotal (1 unit)*
$116.28
(exc. GST)
$133.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.28 |
*price indicative
- RS Stock No.:
- 246-5162
- Mfr. Part No.:
- 3RV1915-1DB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690V | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| Pitch | 45mm | |
| Series | 3RV1 | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690V | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
Pitch 45mm | ||
Series 3RV1 | ||
Current Rating 63A | ||
- COO (Country of Origin):
- CN
Siemens 3RV1 Series Busbar, 690V Rated Operational Voltage, 45mm Pitch - 3RV1915-1DB
This busbar is designed for effective power distribution in electrical systems, capable of handling up to 63 A and a rated operational voltage of 690 V. It enhances connectivity and performance and is compliant with the circuit breakers in the 3RV2 range, ensuring reliable operation in various industrial environments.
Features & Benefits
• Modular spacing of 45 mm allows for design flexibility
• Fork-shaped connections provide secure and reliable attachments
• Touch protection enhances user safety during operation
• Screw-type terminals enable easy and efficient connections
• Finger-safe design reduces the risk of accidental contact
• Lightweight construction at just 0.125 kg simplifies installation
• Fork-shaped connections provide secure and reliable attachments
• Touch protection enhances user safety during operation
• Screw-type terminals enable easy and efficient connections
• Finger-safe design reduces the risk of accidental contact
• Lightweight construction at just 0.125 kg simplifies installation
Applications
• Compatible with circuit breakers in the 3RV2 series
• Suitable for 3-phase electrical busbar systems
• Designed for various industrial settings
• Efficiently connects multiple devices
• Suitable for 3-phase electrical busbar systems
• Designed for various industrial settings
• Efficiently connects multiple devices
How can it be ensure safe installation of this product?
Ensure compliance with local electrical regulations and secure all connections.
What size of circuit breaker is compatible with this?
It is compatible with S00 and S0 circuit breakers for effective integration.
What environmental impact does this product have?
The product comes with an Environmental Product Declaration, indicating a total global warming potential of 19.1 kg CO2 equivalent over its lifecycle.
Is maintenance required for this product?
Regular inspections are recommended to ensure secure connections and check for signs of wear.
Can this product be used outdoors?
It is intended for vertical installations and should be protected from direct outdoor exposure to maintain safety and functionality.
Related links
- Siemens SIRIUS 3 Phase Busbar 45mm Pitch
- Siemens 3 Phase Busbar, 45mm Pitch
- Siemens SIRIUS 3 Phase Busbar 55mm Pitch
- Siemens SIRIUS 3 Phase Busbar 63mm Pitch
- Lovato 3 Phase Busbar 45mm Pitch
- Siemens SIRIUS 3 Phase Busbar, 55mm Pitch
- Schneider Electric Linergy Busbar 45mm Pitch
- Siemens SIRIUS 3 Phase Busbar, 45mm Pitch
