- RS Stock No.:
- 225-4708
- Mfr. Part No.:
- 8WH1000-0AH00
- Brand:
- Siemens
Discontinued product
Alternative
Siemens 8WH1000 Series Grey DIN Rail Terminal Block, 10mm², Screw Termination
$3.916
Each (In a Pack of 50)
RS Stock No.: 225-4708
- RS Stock No.:
- 225-4708
- Mfr. Part No.:
- 8WH1000-0AH00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal block comes with a cross sectional area of 2.5 mm² and works with an operating voltage upto 800 volts. This terminal comes with a Black finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WH1000 |
Termination Method | Screw |
Cable CSA | 10mm² |
Current Rating | 41A |
Voltage Rating | 1 kV |