- RS Stock No.:
- 144-0625
- Brand:
- RS PRO
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$17.58
(exc. GST)
$20.22
(inc. GST)
Units | Per unit |
1 - 9 | $17.58 |
10 - 49 | $17.11 |
50 - 99 | $16.42 |
100 + | $15.98 |
- RS Stock No.:
- 144-0625
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Front Mount Plug 5A/13A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a male connector, this version should really be one you consider.
Features and Benefits
Threaded Coupling
13 mm cutout
IP68 rated waterproof connector
Material: Plastic
Termination: Solder
5 A or 13 A versions available
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 200 V |
Mating Type | Plug-In |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |