- RS Stock No.:
- 381-4919
- Brand:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 381-4919
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Long Punch Set
Our range of RS 5 long pin punches has a selection of punch diameters which are ideal for all your stamping needs. Each pin punch is hardened, tempered and ground with a chemically blackened body to give the product a long life.
Features and Benefits:
High-quality rivet punches forged from steel with a plastic storage bag with size markings
Heat treated black oxide finish offering prolonged life and corrosion resistance
Manufactured using durable steel
Tools are 205 mm in length
381-4919 also features a knurled body for enhanced grip and control
Heat treated black oxide finish offering prolonged life and corrosion resistance
Manufactured using durable steel
Tools are 205 mm in length
381-4919 also features a knurled body for enhanced grip and control
Available in two variations:
All supplied in a pouch bag to aid storage.
Applications:
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Parallel pin punch sets are ideal for driving out pins that are too tight to remove by hand. Punch sets are typically used by:
Carpenters
Plumbers
Electricians
Engineers
DIY enthusiasts
Carpenters
Plumbers
Electricians
Engineers
DIY enthusiasts
What is the overall length?
The overall length of this set is 205 mm.
What is supplied?
This high quality kit from RS PRO includes:
5 parallel pin punches
1 plastic storage bag
5 parallel pin punches
1 plastic storage bag
Specifications
Attribute | Value |
---|---|
Overall Length | 205 mm |
Shank Diameter | 3.2 mm, 4.8 mm, 6.3 mm, 8 mm, 9.5 mm |
Number of Pieces | 5 |
Punch Type | Parallel Pin |