bourns resettable fuses
Recently searched

    Bourns Resettable Fuses

    279 Products showing for Bourns Resettable Fuses

    Bourns
    0.5A
    9V
    0.02s
    0.2A
    40 A
    2.3mm
    0.85mm
    1.5mm
    Gold Plated Nickel
    0.65Ω
    3.5Ω
    0.5W
    -40°C
    +85°C
    0805
    Bourns
    3A
    15V
    0.8s
    1.5A
    40 A
    5.44mm
    0.85mm
    4.93mm
    Electroless Nickel Immersion Gold
    0.05Ω
    170mΩ
    1.1W
    -40°C
    +85°C
    2018
    Bourns
    3A
    33V
    5s
    1.5A
    40 A
    9.5mm
    3mm
    6.71mm
    Tin Plated Brass
    0.06Ω
    230mΩ
    1.9W
    -40°C
    +85°C
    2920
    Bourns
    1A
    6V
    0.1s
    0.5A
    40 A
    2.3mm
    0.85mm
    1.5mm
    Gold Plated Nickel
    0.15Ω
    900mΩ
    0.5W
    -40°C
    +85°C
    0805
    Bourns
    1A
    72V
    4s
    0.5A
    40 A
    7.9mm
    13.7mm
    3.1mm
    -
    0.41Ω
    1.17Ω
    0.75W
    -40°C
    +85°C
    -
    Bourns
    3A
    15V
    5s
    1.5A
    100 A
    9.5mm
    3mm
    6.71mm
    Tin Plated Brass
    0.06Ω
    250mΩ
    1.9W
    -40°C
    +85°C
    3425
    Bourns
    1A
    15V
    0.15s
    0.5A
    100 A
    4.73mm
    0.85mm
    3.41mm
    Electroless Nickel Immersion Gold
    0.15Ω
    0.8W
    -40°C
    +85°C
    1812
    Bourns
    100mA
    60V
    5s
    0.05A
    40 A
    8mm
    8.3mm
    3.1mm
    -
    7.3Ω
    22Ω
    0.22W
    -40°C
    +85°C
    -
    Bourns
    1A
    60V
    4s
    0.5A
    40 A
    7.98mm
    3.18mm
    5.44mm
    Tin Plated Brass
    0.35Ω
    1.4Ω
    1.7W
    -40°C
    +85°C
    2920
    Bourns
    560mA
    240V ac
    18.5s
    0.25A
    3.5 A
    10mm
    20mm
    3.8mm
    -
    1.3Ω
    3.8Ω
    1.5W
    -20°C
    +85°C
    -
    Bourns
    560mA
    240V ac
    18.5s
    0.25A
    3.5 A
    10mm
    20mm
    3.8mm
    -
    1.3Ω
    3.8Ω
    1.5W
    -20°C
    +85°C
    -
    Bourns
    5A
    16V
    15s
    3A
    40 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    5.2A
    24V
    5s
    3A
    20 A
    7.98mm
    1.6mm
    5.44mm
    Electroless Nickel Immersion Gold
    0.02Ω
    75mΩ
    1.5W
    -40°C
    +85°C
    3121
    Bourns
    5A
    30V
    10.3s
    2.5A
    40 A
    12mm
    18.3mm
    3mm
    -
    0.025Ω
    70mΩ
    1.2W
    -40°C
    +85°C
    -
    Bourns
    22A
    16V
    20s
    11A
    100 A
    24.2mm
    32.9mm
    3mm
    -
    0.003Ω
    14mΩ
    4.5W
    -40°C
    +85°C
    -
    Bourns
    2.2A
    16V
    0.3s
    1.1A
    100 A
    4.73mm
    0.85mm
    3.41mm
    Electroless Nickel Immersion Gold
    0.04Ω
    210mΩ
    0.8W
    -40°C
    +85°C
    1812
    Bourns
    100mA
    220V
    0.1s
    0.05A
    3 A
    7.5mm
    13mm
    5.6mm
    -
    40Ω
    60Ω
    -
    -
    -
    -
    Bourns
    4A
    6V
    1s
    2A
    100 A
    3.5mm
    1.6mm
    1.8mm
    Electroless Nickel Immersion Gold
    0.02Ω
    85mΩ
    0.7W
    -40°C
    +85°C
    1210
    Bourns
    22A
    16V
    20s
    11A
    100 A
    24.2mm
    32.9mm
    3mm
    -
    0.003Ω
    14mΩ
    4.5W
    -40°C
    +85°C
    -
    Bourns
    300mA
    15V
    1s
    0.1A
    40 A
    1.85mm
    0.65mm
    1.05mm
    Gold Plated Nickel
    0.9Ω
    0.5W
    -40°C
    +85°C
    -
    Results per page