Varistors | Metal Oxide Varistors | MOV | RS
Recently searched

    Varistors

    Varistors are devices that provide excellent transient voltage suppression and are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.

    Types of Varistor

    Metal oxide varistors

    Metal Oxide Varistors (MOVs) are typically constructed from zinc oxide and combined with small additions of other metal oxides such as cobalt, manganese or bismuth. These materials are sintered into ceramic casings during manufacture. Although MOVs are available in different formats, they are most commonly radial leaded discs.

    Applications:

    • Suppression of lightning and other high levels of transient energy
    • Low voltage power supplies in DC circuits
    • Low voltage power supply in automotive applications
    • Protection from internal transients within capacitor discharges, relay switching and inductive load switching

    Ceramic transient voltage

    Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

    Applications:

    Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

    2204 Products showing for Varistors

    EPCOS
    -
    20Vrms
    26V
    54V
    800A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    -
    -
    385V dc
    775V
    3500A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    47V
    30V
    38V
    77V
    1A
    -
    Metal
    ZVHT
    -
    -
    160pF
    -
    -
    -
    -
    0603
    EPCOS
    560V
    350V
    460V
    910V
    25A
    -
    -
    StandardD
    -
    -
    160pF
    -
    -
    -
    -
    10 mm
    Bourns
    33V
    20V
    26V
    54V
    10A
    -
    Metal
    ZVHT
    -
    -
    6.5nF
    -
    -
    -
    -
    2220 (5650M)
    EPCOS
    11V
    6V
    8V
    27V
    1A
    0.2J
    -
    CT
    -
    120A
    600pF
    2mm
    1.25mm
    -
    -
    0805 (2012M)
    Panasonic
    820V
    510V
    670V
    1355V
    100A
    460J
    ZNR
    E-S1
    17.5mm
    7500A
    500pF
    24.5mm
    -
    8.5mm
    17.5 (Dia.) x 8.5mm
    -
    Bourns
    82V
    50V
    65V
    135V
    10A
    -
    Metal
    ZV
    -
    -
    1.5nF
    -
    -
    -
    -
    2220 (5650M)
    Panasonic
    39V
    25V
    31V
    86V
    1A
    0.9J
    ZNR
    V
    7mm
    250A
    700pF
    30mm
    -
    4.5mm
    7 (Dia.) x 4.5mm
    -
    Bourns
    180V
    115V
    150V
    300V
    10A
    13J
    Plastic
    PV
    -
    1200A
    360pF
    10mm
    -
    4.7mm
    -
    4032
    EPCOS
    750V
    460V
    615V
    1240V
    25A
    92J
    Metal
    AdvanceD-MP
    12.5mm
    3500A
    105pF
    -
    -
    8.4mm
    12.5 (Dia.) x 8.4mm
    -
    Panasonic
    27V
    17V
    22V
    53V
    2.5A
    1.6J
    ZNR
    V
    8.5mm
    500A
    3.4nF
    31.5mm
    -
    4.7mm
    8.5 (Dia.) x 4.7mm
    -
    Bourns
    22V
    14V
    18V
    38V
    3A
    -
    Metal
    ZVHT
    -
    -
    2nF
    -
    -
    -
    -
    1210 (3225M)
    Bourns
    22V
    20V ac
    26V dc
    54V
    5A
    0.3J
    Metal
    AV
    -
    2000A
    3.3nF
    4.7mm
    -
    1.3mm
    -
    1812
    Bourns
    27V
    17V
    20V
    44V
    1A
    -
    Metal
    AVHT
    -
    -
    370pF
    -
    -
    -
    -
    0805
    Bourns
    175 Vrms, 225 V dc
    175V
    225V
    470V
    10000A
    190J
    Metal
    GMOV
    23mm
    -
    4pF
    -
    -
    9mm
    23 (Dia.) x 9mm
    -
    Bourns
    27V
    17V
    20V
    44V
    1A
    -
    Metal
    AVHT
    -
    -
    810pF
    -
    -
    -
    -
    1206 (3216M)
    Panasonic
    170V
    -
    18V
    -
    -
    -
    Metal
    EXJZ
    -
    -
    3pF
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    0603 (1608M)
    Bourns
    27V
    17V
    20V
    44V
    2.5A
    -
    Metal
    AVHT
    -
    -
    2nF
    -
    -
    -
    -
    1210 (3225M)
    Bourns
    18V
    11V
    14V
    33V
    1A
    -
    Metal
    ZVHT
    -
    -
    1.3nF
    -
    -
    -
    -
    1206 (3216M)
    Results per page