Microprocessor | Central Processing Unit CPU | RS
Recently searched

    Microprocessors

    A microprocessor also referred to as a CPU, is a computer processor in the form of a single integrated circuit (IC). CPU stands for central processing unit and is the brains of a computer that gives out instruction for the computer program. Microprocessors essentially control most of the functions your computer can do, from browsing the web to writing a document. Therefore a microprocessor is an essential component in computing. A microprocessor IC is a semiconductor device that provides this functionality from a single chip. This is a traditional semiconductor package, such as a BGA or QFN package. You can learn more in our complete guide to microprocessors.

    How does a Microprocessor work?

    A microprocessor performs both arithmetic and logic operations. It takes a binary input from a device and processes the data based upon instructions that are stored with its memory. These instructions are saved using Cache memory.

    What is Word Length?

    Computers are driven by specific sets of instructions, the CPU carries these instructions out at great speeds. Data bus width is the rate at which a microprocessor can process data. Word length is the number of bits within the internal data bus. For example, a 32-bit microprocessor will be able to process data faster than an 8-bit microprocessor.

    What is Clock Speed?

    Clock speed is a value given in MHz or GHz. It refers to the speed that the microprocessor executes instructions.

    Where are microprocessors used?

    Microprocessors can be found in many applications which require embedded control. This includes:

    • Personal computers
    • Computer peripherals
    • Household appliances
    • Automotive

    Microcontrollers are a type of microprocessor which contain the CPU, memory and other inputs and output.

    211 Products showing for Microprocessors

    Microchip
    SAMA5D27
    -
    32bit
    ARM
    500MHz
    -
    -
    -
    SiP
    188
    -
    -
    -
    -
    Microchip
    SAMA5D4
    ARM Cortex A5
    32bit
    ARM
    600MHz
    -
    -
    -
    TFBGA
    361
    -
    -
    -
    -
    Microchip
    SAMA5D2
    ARM Cortex A5
    32bit
    ARM
    500MHz
    1.65 → 3.6V
    -
    Surface Mount
    LFBGA
    289
    1.2 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V
    14 x 14 x 1.03mm
    -
    -
    Renesas Electronics
    RZ/A3UL
    Cortex
    64 bit
    MPU
    1 GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    SAM9X60
    ARM926EJ-S
    -
    -
    600MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    RZ/A1
    ARM Cortex A9
    32bit
    ARM, Jazelle
    400MHz
    -
    -
    -
    QFP
    256
    -
    -
    -
    -
    NXP
    i.MX6
    ARM Cortex A9
    32bit
    MPU
    1GHz
    2.8V
    -
    Surface Mount
    FCPBGA
    624
    1.5 V
    21 x 21 x 2mm
    -
    -
    Microchip
    SAMA5D2
    ARM Cortex A5
    -
    RISC
    500MHz
    -
    -
    Surface Mount
    Module
    176
    3.3 V
    40.1 x 38.1 x 1.55mm
    -
    -
    Renesas Electronics
    SuperH
    -
    32bit
    RISC
    40MHz
    -
    -
    Surface Mount
    MA BGA
    144
    3.3 V
    20 x 20 x 1.4mm
    -
    -
    Renesas Electronics
    RZ/T2L
    ARM Cortex
    8/16bit
    Harvard
    800MHz
    -
    -
    -
    FBGA
    196
    -
    -
    -
    -
    Renesas Electronics
    RZ/A3UL
    Cortex
    64 bit
    MPU
    1 GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    RZ/A1
    ARM Cortex A9
    32bit
    ARM, Jazelle
    400MHz
    -
    -
    -
    QFP
    256
    -
    -
    -
    -
    Microchip
    SAM9X60
    ARM926EJ-S
    -
    -
    600MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    RZ/V2L
    Arm Cortex A55, Arm Cortex M33
    64bit
    -
    1.2GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    SAMA5D2
    ARM Cortex A5
    32bit
    ARM
    500MHz
    1.65 → 3.6V
    -
    Surface Mount
    LFBGA
    289
    1.2 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V
    14 x 14 x 1.03mm
    -
    -
    Microchip
    SAMA5D2
    ARM Cortex A5
    32bit
    ARM
    500MHz
    1.65 → 3.6V
    -
    Surface Mount
    LFBGA
    289
    1.2 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V
    14 x 14 x 1.03mm
    -
    -
    Microchip
    dsPIC
    -
    16bit
    -
    100MHz
    3 → 3.6V
    CMOS
    Surface Mount
    TQFP
    64
    3.6 (Maximum) V
    10 x 10 x 1.05mm
    -
    -
    Microchip
    dsPIC33CH
    -
    16bit
    DSP, MCU
    180 MHz, 200 MHz
    -
    CMOS
    Surface Mount
    SSOP
    28
    3 → 3.6 V
    10.5 x 5.6 x 1.85mm
    -
    -
    Renesas Electronics
    RZ/T2M
    ARM Cortex-R52
    32bit
    -
    800MHz
    -
    -
    Surface Mount
    LFBGA
    320
    -
    -
    -
    -
    Microchip
    dsPIC
    -
    16bit
    -
    100MHz
    3 → 3.6V
    CMOS
    Surface Mount
    TQFP
    64
    3.6 (Maximum) V
    10 x 10 x 1.05mm
    -
    -
    Results per page