Microprocessor | Central Processing Unit CPU | RS
Recently searched

    Microprocessors

    A microprocessor also referred to as a CPU, is a computer processor in the form of a single integrated circuit (IC). CPU stands for central processing unit and is the brains of a computer that gives out instruction for the computer program. Microprocessors essentially control most of the functions your computer can do, from browsing the web to writing a document. Therefore a microprocessor is an essential component in computing. A microprocessor IC is a semiconductor device that provides this functionality from a single chip. This is a traditional semiconductor package, such as a BGA or QFN package. You can learn more in our complete guide to microprocessors.

    How does a Microprocessor work?

    A microprocessor performs both arithmetic and logic operations. It takes a binary input from a device and processes the data based upon instructions that are stored with its memory. These instructions are saved using Cache memory.

    What is Word Length?

    Computers are driven by specific sets of instructions, the CPU carries these instructions out at great speeds. Data bus width is the rate at which a microprocessor can process data. Word length is the number of bits within the internal data bus. For example, a 32-bit microprocessor will be able to process data faster than an 8-bit microprocessor.

    What is Clock Speed?

    Clock speed is a value given in MHz or GHz. It refers to the speed that the microprocessor executes instructions.

    Where are microprocessors used?

    Microprocessors can be found in many applications which require embedded control. This includes:

    • Personal computers
    • Computer peripherals
    • Household appliances
    • Automotive

    Microcontrollers are a type of microprocessor which contain the CPU, memory and other inputs and output.

    211 Products showing for Microprocessors

    Microchip
    SAMA5D2
    ARM Cortex A5
    32bit
    ARM
    500MHz
    1.65 → 3.6V
    -
    Surface Mount
    LFBGA
    289
    1.2 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V
    14 x 14 x 1.03mm
    -
    -
    NXP
    i.MX6
    ARM Cortex A9
    32bit
    MPU
    1GHz
    2.8V
    -
    Surface Mount
    FCPBGA
    624
    1.5 V
    21 x 21 x 2mm
    -
    -
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    TFBGA
    436
    -
    -
    -
    -
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA
    424
    -
    -
    -
    -
    STMicroelectronics
    STM32
    ARM Cortex A35
    16bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA424
    424
    -
    -
    -
    -
    STMicroelectronics
    STM32
    ARM Cortex A35
    16bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA361
    361
    -
    -
    -
    -
    STMicroelectronics
    STM32
    ARM Cortex A35
    16bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA424
    424
    -
    -
    -
    -
    STMicroelectronics
    STM32
    ARM Cortex A35
    16bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA424
    424
    -
    -
    -
    -
    STMicroelectronics
    STM32
    ARM Cortex A35
    16bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA424
    424
    -
    -
    -
    -
    Renesas Electronics
    RZ/A3UL
    Cortex
    64 bit
    MPU
    1 GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    dsPIC
    -
    16bit
    -
    100MHz
    3 → 3.6V
    CMOS
    Surface Mount
    TQFP
    80
    3.6 (Maximum) V
    12 x 12 x 1.05mm
    -
    -
    Microchip
    dsPIC33
    -
    16bit
    -
    -
    -
    -
    Surface Mount
    TQFP
    80
    -
    -
    -
    -
    STMicroelectronics
    STM32
    ARM Cortex A35
    16bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA424
    424
    -
    -
    -
    -
    Renesas Electronics
    RZ/T2M
    ARM Cortex-R52
    32bit
    -
    800MHz
    -
    -
    Surface Mount
    LFBGA
    320
    -
    -
    -
    -
    Renesas Electronics
    RZ/V2L
    Arm Cortex A55, Arm Cortex M33
    64bit
    -
    1.2GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    RZ/N2L
    ARM Cortex
    64bit
    ARM V8-R
    400MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    RZ/T2L
    ARM Cortex
    8/16bit
    Harvard
    800MHz
    -
    -
    -
    FBGA
    196
    -
    -
    -
    -
    Microchip
    dsPIC
    -
    16bit
    -
    100MHz
    3 → 3.6V
    -
    Surface Mount
    TQFP
    48
    3 → 3.6 V
    7 x 7 x 1.05mm
    -
    -
    Microchip
    dsPIC
    -
    16bit
    -
    100MHz
    3 → 3.6V
    CMOS
    Surface Mount
    TQFP
    48
    3.6 (Maximum) V
    7 x 7 x 1.05mm
    -
    -
    Microchip
    dsPIC
    -
    16bit
    -
    100MHz
    3 → 3.6V
    CMOS
    Surface Mount
    TQFP
    64
    3.6 (Maximum) V
    10 x 10 x 1.05mm
    -
    -
    Results per page