RS PRO 1.75 mm Black Polypropylene 3D Printer Filament, 500 g
- RS Stock No.:
- 360-152
- Brand:
- RS PRO
Subtotal (1 unit)*
$79.95
(exc. GST)
$91.94
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 48 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.95 |
*price indicative
- RS Stock No.:
- 360-152
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PP | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | Polypropylene | |
| Printing Maximum Temperature | 250°C | |
| Printing Minimum Temperature | 220°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PP | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material Polypropylene | ||
Printing Maximum Temperature 250°C | ||
Printing Minimum Temperature 220°C | ||
Standards/Approvals IEC/CE/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, Polypropylene, Black, 1.75 mm Diameter
RS PRO 3D Printer Filament is designed for versatile and high-quality 3D printing applications. Made from polypropylene, this filament is ideal for creating functional prototypes and components across various industries. Its lightweight and flexible nature make it suitable for producing durable and impact-resistant parts.
Features and Benefits
Light weight: Enhances ease of handling and reduces overall product weight
Low density: Provides efficient material usage and cost-effectiveness
Flexible and impact resistant: Ensures durability and resilience in printed parts
Hydrophobic properties, chemical resistance, low conductivity: Offers protection against moisture and chemicals, suitable for electrical applications
Applications
Functional prototypes
Automotive components
Parts for the medical sector
Containers and packages
Industrial tools and accessories
Food industry products
Functional models
Flexible parts
Additional Information
Material Type: Polypropylene
Printing Technology: FDM
Colour: Black
For Use With: Common Desktop 3D Printer
Weight: 500 g
Diameter: 1.75 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm Black Polypropylene 3D Printer Filament, 500 g
- RS PRO 1.75 mm White Polypropylene 3D Printer Filament, 500 g
- RS PRO 1.75 mm Transparent Polypropylene 3D Printer Filament, 500 g
- Verbatim 1.75 mm Natural Polypropylene 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black ASA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black PLA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black 500 g
