RS PRO 1.75 mm Green PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-148
- Brand:
- RS PRO
Subtotal (1 unit)*
$73.59
(exc. GST)
$84.63
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 60 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.59 |
*price indicative
- RS Stock No.:
- 430-148
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA Silk | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Green | |
| For Use With | 3D FDM Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA Silk | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Green | ||
For Use With 3D FDM Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA Silk, 1.75mm, Jade Green, 1 Kg
RS PRO's PLA Silk Filament offers a unique silk-like finish, making it an excellent choice for 3D printing projects that require a smooth and glossy appearance. This filament is designed for easy use with any FDM 3D printer, providing a seamless printing experience without contractions. Its jade green colour adds a vibrant touch to your creations.
Features and Benefits
Bright visual effect: Enhances the aesthetic appeal of printed objects
Finished with a silky appearance: Provides a smooth and glossy surface
Easy material to print and without contractions: Ensures a hassle-free printing process
The silk effect disguises the printing layers: Achieves a seamless and professional finish
Hypnotic reflections: Delivers great aesthetic results with unique light reflections
Applications
Decorative items
Prototyping
Artistic models
Consumer products
Additional Information
Material Type: PLA
Printing Technology: FDM
Colour: Jade Green
Weight: 1 kg
Diameter: 1.75 mm
For Use With: 3D FDM Printer
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Green PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Green PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Green PLA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Green 1 kg
- RS PRO 1.75 mm Grey 500 g
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Blue 1 kg
- RS PRO 1.75 mm Gold PLA 3D Printer Filament, 1 kg
