RS PRO 2.85 mm Dark Blue PLA 3D Printer Filament, 1 kg

Subtotal (1 unit)*

$76.39

(exc. GST)

$87.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.39

*price indicative

RS Stock No.:
430-156
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printer Filament

Material Type

PLA Silk

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Dark Blue

For Use With

3D FDM Printer

Weight

1kg

Diameter

2.85mm

Printing Material

PLA

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

RS PRO PLA Silk Filament, 2.85mm, Dark Blue, 1 Kg


This RS PRO PLA Silk Filament is designed for 3D printing applications where a smooth, silky finish is desired. Ideal for creating visually striking models and prototypes, this filament offers a unique aesthetic appeal with its bright and reflective surface. Its ease of use makes it suitable for a wide range of 3D printers, providing consistent and reliable results.

Features and Benefits


Bright visual effect: Enhances the appearance of printed objects with a luminous finish

Finished with a silky appearance: Provides a smooth, elegant surface texture

Easy material to print and without contractions: Ensures hassle-free printing with minimal warping

The silk effect disguises the printing layers: Achieves a seamless look by reducing visible layer lines

Hypnotic reflections: Delivers great aesthetic results with eye-catching reflections

Applications


Prototyping

Decorative models

Artistic creations

Educational projects

Additional Information


For use with 3D FDM printers

Diameter: 2.85 mm

Weight: 1 kg

Colour: Dark Blue

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy