RS PRO 2.85 mm Gold PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-159
- Brand:
- RS PRO
Subtotal (1 unit)*
$71.25
(exc. GST)
$81.94
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.25 |
*price indicative
- RS Stock No.:
- 430-159
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | PLA Silk | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Gold | |
| For Use With | 3D FDM Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type PLA Silk | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Gold | ||
For Use With 3D FDM Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA Silk, 2.85mm, Gold, 1 Kg
The RS PRO PLA Silk Filament is designed for 3D printing enthusiasts and professionals seeking a high-quality, aesthetic finish. This filament provides a unique silk-like appearance, making it ideal for creating visually striking models and prototypes. Its easy-to-print nature ensures compatibility with any FDM 3D printer, offering smooth and bright surfaces with minimal visible layers.
Features and Benefits
Bright visual effect: Enhances the appearance of printed objects with a vibrant, eye-catching finish
Finished with a silky appearance: Provides a smooth, luxurious texture to 3D printed items
Easy material to print and without contractions: Ensures a hassle-free printing experience with minimal warping
The silk effect disguises the printing layers: Results in seamless, professional-looking surfaces
Hypnotic reflections: Delivers great aesthetic results with unique light reflections
Applications
Prototyping
Decorative models
Artistic creations
Functional parts with aesthetic requirements
Additional Information
For use with any 3D FDM printer
Available in a 1 kg spool
Diameter of 2.85 mm for precision printing
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm Gold PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm White 1 kg
- RS PRO 1.75 mm Gold PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Silver 500 g
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Red PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Fluorescent Orange PLA 3D Printer Filament, 1 kg
