NANOVIA 1.75mm Orange PEI-1010 3D Printer Filament, 500g
- RS Stock No.:
- 635-125
- Mfr. Part No.:
- NAPEINT1050OR
- Brand:
- NANOVIA
N
Subtotal (1 unit)*
$227.14
(exc. GST)
$261.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.14 |
*price indicative
- RS Stock No.:
- 635-125
- Mfr. Part No.:
- NAPEINT1050OR
- Brand:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Material Type | ULTEM | |
| Printing Technology | FDM | |
| Colour | Orange | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PEI-1010 | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Material Type ULTEM | ||
Printing Technology FDM | ||
Colour Orange | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PEI-1010 | ||
- COO (Country of Origin):
- FR
The NANOVIA PEI Ultem 1010 is a high-temperature-resistant 3D printing filament made from Ultem 1010 polymer. Known for its exceptional thermal stability, it's ideal for applications requiring repeated autoclaving and sterilization. Perfect for advanced tooling and high-performance parts, it stands up to extreme conditions with long-lasting durability.
Gamma ray resistant
Solvent resistant
Shock resistant
RoHS compliant
Solvent resistant
Shock resistant
RoHS compliant
Related links
- NANOVIA 1.75mm Orange PEI-1010 3D Printer Filament, 2kg
- NANOVIA 2.85mm Orange PEI-1010 3D Printer Filament, 500g
- NANOVIA 2.85mm Orange PEI-1010 3D Printer Filament, 2kg
- NANOVIA 1.75mm White PETG 3D Printer Filament, 500g
- NANOVIA 1.75mm Brown PLA 3D Printer Filament, 500g
- NANOVIA 1.75mm White PC 3D Printer Filament, 500g
- NANOVIA 1.75mm Black PA-6 CF 3D Printer Filament, 500g
- NANOVIA 1.75mm Black PET CF 3D Printer Filament, 500g