NANOVIA 2.85mm Black PA Rail 3D Printer Filament, 2kg
- RS Stock No.:
- 635-177
- Mfr. Part No.:
- NAPAXRL2200BK
- Brand:
- NANOVIA
N
Subtotal (1 unit)*
$506.32
(exc. GST)
$582.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.32 |
*price indicative
- RS Stock No.:
- 635-177
- Mfr. Part No.:
- NAPAXRL2200BK
- Brand:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Material Type | Railway | |
| Printing Technology | FDM | |
| Colour | Black | |
| Weight | 2kg | |
| Diameter | 2.85mm | |
| Printing Material | PA Rail | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Material Type Railway | ||
Printing Technology FDM | ||
Colour Black | ||
Weight 2kg | ||
Diameter 2.85mm | ||
Printing Material PA Rail | ||
- COO (Country of Origin):
- FR
The NANOVIA PA Rail is a flame-retardant polyamide filament certified to NF EN 45545-2 for use in railway applications. It offers low smoke emission, non-toxic performance, and excellent resistance up to 100 °C, perfect for safety-critical environments. Its reliable printability without an enclosure makes it suitable for efficient industrial prototyping and production.
No warping during the printing process
Can be printed without a heated enclosure
RoHS compliant
Can be printed without a heated enclosure
RoHS compliant
Related links
- NANOVIA 2.85mm Black PA Rail 3D Printer Filament, 500g
- NANOVIA 1.75mm Black PA Rail 3D Printer Filament, 2kg
- NANOVIA 2.85mm Black PA-6 CF 3D Printer Filament, 2kg
- NANOVIA 2.85mm Black PET CF 3D Printer Filament, 2kg
- NANOVIA 2.85mm Black ABS ESD 3D Printer Filament, 2kg
- NANOVIA 2.85mm Black PC CF 3D Printer Filament, 2kg
- NANOVIA 2.85mm Black PET-G 3D Printer Filament, 2kg
- NANOVIA 2.85mm Black ABS-CF 3D Printer Filament, 2kg