Ultimaker 2.85mm Blue Tough PLA 3D Printer Filament, 750g
- RS Stock No.:
- 665-292
- Mfr. Part No.:
- 232586
- Brand:
- Ultimaker
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 665-292
- Mfr. Part No.:
- 232586
- Brand:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Colour | Blue | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | Tough PLA | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type PLA | ||
Printing Technology FDM | ||
Colour Blue | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material Tough PLA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ultimaker Tough PLA is a technical PLA filament with toughness comparable to Ultimaker ABS. Ideal for reliably printing technical models at large sizes, our Tough PLA offers the same safe and easy use as regular PLA.
Impact strength similar as and higher stiffness compared to Ultimaker ABS
Tough PLA is less brittle than regular PLA
Gives a more matte surface finish quality
Heat resistance is similar to standard PLA filaments
Tough PLA is less brittle than regular PLA
Gives a more matte surface finish quality
Heat resistance is similar to standard PLA filaments
Related links
- Ultimaker 2.85mm Yellow Tough PLA 3D Printer Filament, 750g
- Ultimaker 2.85mm Grey Tough PLA 3D Printer Filament, 750g
- Ultimaker 2.85mm Blue PET CF 3D Printer Filament, 750g
- RS PRO 2.85mm Blue Tough PLA 3D Printer Filament, 1kg
- RS PRO 2.85mm Blue Tough PLA 3D Printer Filament, 500g
- Ultimaker 2.85mm Black 3D Printer Filament, 750g
- Ultimaker 2.85mm Grey PET CF 3D Printer Filament, 750g
- Ultimaker 2.85mm Black PET CF 3D Printer Filament, 750g
