Ultimaker 2.85mm Grey PET CF 3D Printer Filament, 750g
- RS Stock No.:
- 665-295
- Mfr. Part No.:
- 234524
- Brand:
- Ultimaker
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 665-295
- Mfr. Part No.:
- 234524
- Brand:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | Composite | |
| Printing Technology | FDM | |
| Colour | Grey | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PET CF | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type Composite | ||
Printing Technology FDM | ||
Colour Grey | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PET CF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Ultimaker PET CF is a composite material that is much easier to print than other carbon fibber based materials while still retaining excellent performance properties. These can be further enhanced by annealing your printed part to greatly improve the strength, stiffness, thermal, and chemical resistance of your finished model.
PET CF is easier to print than most composites
More resistant to moisture
Giving full geometric freedom when designing parts
PET CF is compatible with UltiMaker support materials
More resistant to moisture
Giving full geometric freedom when designing parts
PET CF is compatible with UltiMaker support materials
Related links
- Ultimaker 2.85mm Black PET CF 3D Printer Filament, 750g
- Ultimaker 2.85mm Blue PET CF 3D Printer Filament, 750g
- Ultimaker 2.85mm Grey Tough PLA 3D Printer Filament, 750g
- Ultimaker 2.85mm Black 3D Printer Filament, 750g
- Ultimaker 2.85mm Yellow Tough PLA 3D Printer Filament, 750g
- Ultimaker 2.85mm Blue Tough PLA 3D Printer Filament, 750g
- NANOVIA 2.85mm Black PET CF 3D Printer Filament, 500g
- NANOVIA 2.85mm Black PET CF 3D Printer Filament, 2kg
