RS PRO 1.75mm White PP 3D Printer Filament, 500g

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-0207
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

Food Contact, PP

Printing Technology

FDM

Colour

White

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

1.75mm

Printing Material

PP

COO (Country of Origin):
NL
RS PRO – POLYPROPYLENE- abbreviated PP- is our easy to print general purpose low density Polypropylene. Polypropylene has been developed for optical clarity while maintaining mechanical performance and a superb layer adhesion. PP's high stretch ability, decent flexibility and chemical/fatigue resistance makes it suitable for a variety of household articles and containers. PP can also be used for engineering articles such as living-hinges and snap-fit fastener materials. Lastly PP can be used to print dishwasher & microwave safe objects. PP is a cost-effective all round filament suitable for a broad variety of needs.

High chemical & Fatigue resistance
High elongation before break
Superb layer adhesion
Suitable for food contact articles
Dishwasher & Microwave safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy