3M PN-DH Aluminium Oxide, 125 mm, Fine Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 627-859
- Mfr. Part No.:
- 7100274274
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$319.17
(exc. GST)
$367.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $319.17 | $12.767 |
*price indicative
- RS Stock No.:
- 627-859
- Mfr. Part No.:
- 7100274274
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 8mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Fine | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Stainless Steel | |
| Series | PN-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 8mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Fine | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Material Cut Stainless Steel | ||
Series PN-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Surface Conditioning Series Grinding Disc, 125mm Disc Diameter, Fine Grade - 7100274274
This grinding disc is designed for surface conditioning and finishing tasks in industrial settings, combining a precision-shaped abrasive with a non-woven web to remove surface contaminants and refine edges without altering component geometry. It runs at high rotational speeds for Rapid stock removal and is intended for use in manual and powered applications across metalworking environments.
Features & Benefits
• Precision-shaped grain for Faster cut and extended life
• Fine P150 grit for controlled material removal and finish
• Rated maximum safe speed 12,000 r/min for high-speed operations
• 8mm bore to fit standard mandrels and tooling
• Bright colour for Rapid grade identification and organisation
• Fine P150 grit for controlled material removal and finish
• Rated maximum safe speed 12,000 r/min for high-speed operations
• 8mm bore to fit standard mandrels and tooling
• Bright colour for Rapid grade identification and organisation
Applications
• Suitable for stainless steel deburring and finishing in fabrication
• Ideal for surface preparation on aluminium components prior to assembly
• Used for fine cleaning of carbon steel parts in maintenance workflows
• Can be used for finishing inside mechanical assemblies and housings
• Suitable for metalwork in electronics and electrical panel preparation
• Ideal for surface preparation on aluminium components prior to assembly
• Used for fine cleaning of carbon steel parts in maintenance workflows
• Can be used for finishing inside mechanical assemblies and housings
• Suitable for metalwork in electronics and electrical panel preparation
How many discs come in a single package?
The product is supplied as a pack of 25 discs for consistent stock management.
Which attachment methods are compatible with the disc?
It is compatible with hook-and-loop and Roloc™-type attachments for quick changes.
What finish can be expected on stainless steel?
Using the fine P150 abrasive produces a bright finish while avoiding gouging or dimensional change.
Which abrasive formulation is used for enhanced cutting action?
The disc uses 3M precision-shaped grain to increase cutting speed and abrasive life.
- RS Stock No. 0627855
- Mfr. Part No. 7100274271
1 Pack of 25
$319.17
- RS Stock No. 0627866
- Mfr. Part No. 7100274662
1 Pack of 25
$404.54
- RS Stock No. 0626015
- Mfr. Part No. 7100274668
1 Pack of 25
$785.54
- RS Stock No. 0626031
- Mfr. Part No. 7100275837
1 Pack of 25
$257.33
Related links
- 3M Scotch-Brite Precision Surface Conditioning Precision Shaped Grain Very Fine Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Discs Precision Shaped Grain Fine Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Very Fine Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Discs Precision Shaped Grain Medium Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Discs Precision Shaped Grain Medium Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Discs Precision Shaped Grain Extra Coarse Grade, P150 Grit 25
- 3M Scotch-Brite Precision Precision Shaped Grain Fine Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Fine Grade, P150 Grit 25 Per Pack










