Bosch Aluminium Oxide Sander Sanding, 225 mm, P80 Grade, Fine Grit
- RS Stock No.:
- 692-900
- Mfr. Part No.:
- 2608901667
- Brand:
- Bosch
Subtotal (1 set)*
$85.13
(exc. GST)
$97.90
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $85.13 |
*price indicative
- RS Stock No.:
- 692-900
- Mfr. Part No.:
- 2608901667
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Disc Diameter | 225mm | |
| Backing Material | Mesh | |
| Product Type | Sander | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | Fine | |
| Grade | P80 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Disc Diameter 225mm | ||
Backing Material Mesh | ||
Product Type Sander | ||
Abrasive Material Aluminium Oxide | ||
Grit Size Fine | ||
Grade P80 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert M480 Sanding Net designed for highly effective low-dust sanding of flat surfaces, making it Ideal for tasks such as roughening and preparing surfaces for painting, as well as finishing drywall. This innovative sanding solution employs Bosch Particle Control to ensure an efficient dust removal process, where dust is sucked through its open net structure. As a result, users experience a cleaner work environment without sacrificing performance. The EXERT abrasives used in this product ensure premium quality suited for all trades, making it an essential tool in any tradesperson's arsenal.
Highly efficient dust removal with Bosch Particle Control
Dust is drawn through the open net structure, promoting a cleaner workspace
Up to 4x better dust reduction compared to Bosch C420 Sandpaper
Ideal for effective sanding of flat surfaces, preparation for painting, and dry wall finishing
Utilises EXPERT Abrasives for top-tier performance across all trades
Simple hook and loop application for easy attachment
Designed to optimise sanding efficiency while minimising dust exposure
Perfectly suited for both professional and DIY projects
Related links
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Super Fine Grade, 400 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 150 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 240 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 320 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 220 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grade, 10 Grit
