Bosch Abrasive Grains Sanding Pad Sanding, 150, 400 Grit
- RS Stock No.:
- 693-064
- Mfr. Part No.:
- 2608901110
- Brand:
- Bosch
N
Subtotal (1 pack of 5 units)*
$27.93
(exc. GST)
$32.12
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.93 | $5.586 |
*price indicative
- RS Stock No.:
- 693-064
- Mfr. Part No.:
- 2608901110
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Disc Diameter | 150 | |
| Backing Material | Paper | |
| Product Type | Sanding Pad | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 400 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Disc Diameter 150 | ||
Backing Material Paper | ||
Product Type Sanding Pad | ||
Abrasive Material Abrasive Grains | ||
Grit Size 400 | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch 125 40 Multi hole system C1a:The Bosch sanding disc offers exceptional abrasion for fast and efficient sanding applications.
Grain alignment ensures an aggressive cut for optimal performance
Optimised grain distribution allows for high-speed sanding capabilities
Designed for use on flat surfaces, Ideal for removing old paint
Utilises hook and loop attachment for easy installation
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
