- RS Stock No.:
- 175-2802
- Brand:
- RS PRO
11 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$32.81
(exc. GST)
$37.73
(inc. GST)
Units | Per unit |
1 - 9 | $32.81 |
10 - 49 | $32.01 |
50 + | $26.34 |
- RS Stock No.:
- 175-2802
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
6W AC-DC Interchangable Plugtop Power Supplies
Universal Input 90∼264V AC 47∼63Hz
2.1 x 5.5mm connector
Supplied with 4 interchangeable AC plugs (UK, Euro, US, Aust)
2.1 x 5.5mm connector
Supplied with 4 interchangeable AC plugs (UK, Euro, US, Aust)
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Interchangeable |
Output Voltage | 5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 1.2A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 6W |
Regulated/Unregulated | Regulated |
Cable Length | 1.8m |
MTBF | 50000h |
Efficiency | 78.88% |
Standards Met | CB, CCC, CE, CETLus, FCC, PSE, RCM (C-Tick), TUV-GS, UL |
Series | 25HK-AP |
Type | AC/DC Adapter |
Load Regulation | ±5% |
Width | 38mm |
Depth | 35mm |
Minimum Temperature | 0°C |
Length | 65mm |
Energy Efficiency Level | VI |