- RS Stock No.:
- 472-8566
- Mfr. Part No.:
- MPP15 9V MED
- Brand:
- Friwo
Discontinued product
- RS Stock No.:
- 472-8566
- Mfr. Part No.:
- MPP15 9V MED
- Brand:
- Friwo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Global Traveller - MPP6, MPP15 & MPP30 Series, Standard & Medical
Energy saving power supply
No load power consumption ≤0.3W (MPP6 series), ≤0.5W (MPP15, MPP15 Medical, MPP30 series)
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Suitable for use with digital cameras
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators
No load power consumption ≤0.3W (MPP6 series), ≤0.5W (MPP15, MPP15 Medical, MPP30 series)
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Suitable for use with digital cameras
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators
Note
Conforms to Energy-related Product Directive 2009/125/EC.
And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Approvals
Standard version - UL listed/UL listed for Canada, ENEC10
Medical version - UL recognised component for Canada and US, ENEC10
Medical version - UL recognised component for Canada and US, ENEC10
Switch Mode - Friwo
Specifications
Attribute | Value |
---|---|
Plug Type | Australia, European Plug, Japan, UK, US |
Output Voltage | 9V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 1.5A |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 15W |
Cable Length | 2m |
Medical Approved | Yes |
MTBF | 200000h |
Type | Switched Mode Power Supply |
Energy Efficiency Level | V |
Length | 87.5mm |
Width | 51.5mm |
Depth | 34mm |
Minimum Temperature | 0°C |