Avico Electronics Power Brick AC/DC Adapter 3V dc Output, 2.5A Output
- RS Stock No.:
- 517-5525
- Mfr. Part No.:
- SMP20
- Brand:
- Avico Electronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 517-5525
- Mfr. Part No.:
- SMP20
- Brand:
- Avico Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avico Electronics | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 3 V dc, 5 V dc, 6 V dc, 9 V dc, 12V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 2.5A | |
| Output Connector | 0.75 mm DC Plug, 1.4 mm DC Plug, 1.5 mm DC Plug, 1.7 mm DC Plug, 2.1 mm DC Plug, 2.5 mm DC Plug, 3.5 mm Phone Plug | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Avico Electronics | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 3 V dc, 5 V dc, 6 V dc, 9 V dc, 12V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 2.5A | ||
Output Connector 0.75 mm DC Plug, 1.4 mm DC Plug, 1.5 mm DC Plug, 1.7 mm DC Plug, 2.1 mm DC Plug, 2.5 mm DC Plug, 3.5 mm Phone Plug | ||
Number of Outputs 1 | ||
RoHS Status: Not Applicable
