HPM Wireless Door Bell

Subtotal (1 unit)*

$132.22

(exc. GST)

$152.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.22

*price indicative

RS Stock No.:
273-1188
Mfr. Part No.:
D641/PI
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Wireless Door Bell

Standards/Approvals

No

COO (Country of Origin):
CN
The HPM plug in wireless door chime has 35 m range and it is white in colour.

Base unit dimensions 130mm x 240mm x 70mm

Three year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy