- RS Stock No.:
- 465-4257
- Mfr. Part No.:
- SRA-4BL1
- Brand:
- NF
Discontinued product
- RS Stock No.:
- 465-4257
- Mfr. Part No.:
- SRA-4BL1
- Brand:
- NF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
CR Active Filter (Resistance Tuneable Filter)
Cutoff (center) frequency is set using two or four external resistors
Low-pass, high-pass, band-pass, band-stop types available
Standard type SR series, low power consumption type SRA series
Standard 20-pin Single-in-line package
Low-pass, high-pass, band-pass, band-stop types available
Standard type SR series, low power consumption type SRA series
Standard 20-pin Single-in-line package
Note
Maximum attenuation of Band-stop (BSF) filters is 60dB
Specifications
Attribute | Value |
---|---|
Filter Type | Low Pass Filter |
Maximum Order | 4th |
Cut-off Frequency | 1.6kHz |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±15V |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 20 |
Dimensions | 51.5 x 14 x 4mm |
Height | 4mm |
Operating Temperature Range | -20 → +70 °C |
Maximum Operating Temperature | +70 °C |
Width | 14mm |
Length | 51.5mm |
Minimum Operating Temperature | -20 °C |