NF Universal Filter Active Filter, 2nd Order
- RS Stock No.:
- 465-4364
- Mfr. Part No.:
- DT-212D
- Brand:
- NF
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 465-4364
- Mfr. Part No.:
- DT-212D
- Brand:
- NF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NF | |
| Filter Type | Universal Filter | |
| Maximum Order | 2nd | |
| Cut-off Frequency | 160kHz | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±15V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 40 | |
| Dimensions | 54.4 x 33.7 x 9.4mm | |
| Height | 9.4mm | |
| Length | 54.4mm | |
| Operating Temperature Range | -20 → +70 °C | |
| Width | 33.7mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand NF | ||
Filter Type Universal Filter | ||
Maximum Order 2nd | ||
Cut-off Frequency 160kHz | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±15V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 40 | ||
Dimensions 54.4 x 33.7 x 9.4mm | ||
Height 9.4mm | ||
Length 54.4mm | ||
Operating Temperature Range -20 → +70 °C | ||
Width 33.7mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
CR Active Filter (Programmable Filter)
Low pass, high pass, band pass feature
Cutoff (center) frequency is controlled by external BCD setting
Gain and Q can be set by external resistor
40-pin DIP package, 54.4 x 33.7 mm
Cutoff (center) frequency is controlled by external BCD setting
Gain and Q can be set by external resistor
40-pin DIP package, 54.4 x 33.7 mm



