- RS Stock No.:
- 864-8990
- Mfr. Part No.:
- FMS6406CSX
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 864-8990
- Mfr. Part No.:
- FMS6406CSX
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Video Filter Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Filter Type | Video Filter |
Maximum Order | 5th |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Number of Circuits | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Operating Temperature Range | 0 → +70 °C |
Length | 4.9mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 3.9mm |