Socket Brown Female 1 Outlet TV Aerial Connector, Flush Mount
- RS Stock No.:
- 440-946
- Mfr. Part No.:
- 945112511
- Brand:
- Berker
Subtotal (1 unit)*
$10.16
(exc. GST)
$11.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.16 |
*price indicative
- RS Stock No.:
- 440-946
- Mfr. Part No.:
- 945112511
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Connector Type | Socket | |
| Number of Outlets | 1 | |
| Gender | Female | |
| Width | 55.5mm | |
| Height | 55.5mm | |
| Colour | Brown | |
| Mounting Type | Flush Mount | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Connector Type Socket | ||
Number of Outlets 1 | ||
Gender Female | ||
Width 55.5mm | ||
Height 55.5mm | ||
Colour Brown | ||
Mounting Type Flush Mount | ||
- COO (Country of Origin):
- DE
The Berker Antenna Socket TV, Brown Matte from the Integro series is designed for television connections. It features an IEC male connector type, a solder connection, complies with the DIN 45325 standard, and has dimensions of 55.5 millimeters by 55.5 millimeters.
Paint Brown
Surface protection Untreated
Product type Socket
Surface protection Untreated
Product type Socket
Related links
- Socket Brown Female 2 Outlet TV Aerial Connector, Flush Mount
- Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Flush Mount
- Socket Anthracite Female 1 Outlet TV Aerial Connector, Flush Mount
- Pin & Socket Contacts Anthracite Male 1 Outlet TV Aerial Connector, Flush Mount
- F Brown Female 2 Outlet TV Aerial Connector, Flush Mount
- F Anthracite Female 2 Outlet TV Aerial Connector, Flush Mount
- Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Surface Mount
- Type F - German Schuko White Female 1 Outlet TV Aerial Connector, Socket Mount