Kema 20603 TL-676 Air Duster, 300 ml
- RS Stock No.:
- 136-5453
- Mfr. Part No.:
- 20603
- Brand:
- Kema
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-5453
- Mfr. Part No.:
- 20603
- Brand:
- Kema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kema | |
| Package Size | 300 ml | |
| Product Type | Air Duster | |
| Package Type | Aerosol | |
| Active Chemical | HFO | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | No | |
| High Power | No | |
| Global Warming Potential | 6 | |
| Standards/Approvals | No | |
| Trade Name | TL-676 | |
| Select all | ||
|---|---|---|
Brand Kema | ||
Package Size 300 ml | ||
Product Type Air Duster | ||
Package Type Aerosol | ||
Active Chemical HFO | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible No | ||
High Power No | ||
Global Warming Potential 6 | ||
Standards/Approvals No | ||
Trade Name TL-676 | ||
- COO (Country of Origin):
- FR
Kema TL-676 Compressed Air
Kema TL-676 is a non-flammable aerosol of compressed air designed to ease the removal of dust and other foreign objects from your electronics and many other applications.;The compressed air aerosol has an extension tube that enables you to reach inaccessible areas easier.
Features and Benefits
Non-flammable;Does not harm plastics or metals
Typical Applications
Use TL-676 to remove dust from your clockwork, electronic equipment, photographic and optical equipment.
Note
Do not turn upside down. Shake during use.
