Jelt 108333 ECO Duster Air Duster, 650 ml

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
169-8506
Mfr. Part No.:
108333
Brand:
Jelt
Find similar products by selecting one or more attributes.
Select all

Brand

Jelt

Product Type

Air Duster

Package Size

650 ml

Package Type

Aerosol

Flammable

No

Invertible

No

Standards/Approvals

No

Trade Name

ECO Duster

COO (Country of Origin):
FR

Jelt Eco Duster


The Jelt eco 650ml duster is a liquefied gas for removal of dust from all computer equipment, office, electrical and other electronic equipment. Pure and dry, this gas is compressed in an aerosol. The air duster is non-flammable and is usable under tension, maintains pressure and constant powerful flow. It has a negligible impact on the greenhouse effect and also is non-abrasive and leaves no residue.

Features and Benefits


Fireproof

Keeps pressure and a constant powerful flow of 6kg/cm²

Dry and pure, ecological, does not leave residue

Safe for electrical and electronic equipment

Helps eliminate any kind of breakdown

Hunts moisture and accelerates drying time

Applications


Electronic

Design office

Amenities

Related links