Kontakt Chemie 33167 High Power Air Duster, 400 ml
- RS Stock No.:
- 181-4238
- Distrelec Article No.:
- 303-08-405
- Mfr. Part No.:
- 33167
- Brand:
- Kontakt Chemie
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 181-4238
- Distrelec Article No.:
- 303-08-405
- Mfr. Part No.:
- 33167
- Brand:
- Kontakt Chemie
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Package Size | 400 ml | |
| Product Type | Air Duster | |
| Package Type | Aerosol | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| High Power | Yes | |
| Global Warming Potential | 7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Package Size 400 ml | ||
Product Type Air Duster | ||
Package Type Aerosol | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
High Power Yes | ||
Global Warming Potential 7 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
Kontakt Chemie Air Duster
The Kontakt Chemie air duster is a 400ml, aerosol powerful and dry duster spray. This duster OFF 67 is a high pressure, non-flammable, inert, liquefied gas for the easy removal of dust and loose debris. It prevents electronic component errors, downtime and damage caused by microscopic dust. This spray is colourless.
Features and Benefits:
• Compressed air type chemical agent
• Dry air blast cleaner
• Equipped with an extension tube for an accurate cleaning procedure
• Harmless to all common material in electronics
• Low Global Warming potential (GWP) of 7
• Moisture and oil-free
• Quick and safe cleaning
Applications:
• Computer equipment
• Electronic equipment
• Office equipment
• Optical equipment
• PCBs
• Precision mechanics
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Kontakt Chemie 33163 High Power Air Duster, 200 ml
- RS PRO Air Dusters Air Duster, 400 ml Flammable
- RS PRO RS PRO Air Duster, 400 ml
- RS PRO RS Dust Remover Air Duster, 400 ml
- Jelt 108389 High Power ECO Booster Air Duster
- Chemtronics ES1624E High Power Invertible Typhoon Blast All-Way Duster Air Duster, 200 ml
- Jelt 108910 Invertible Dustergreen All Way Air Duster, 400 g
- CRC 33286 High Power Invertible CRC Air Duster, 250 ml
