Jelt 108910 Invertible Dustergreen All Way Air Duster, 400 g
- RS Stock No.:
- 169-8509
- Mfr. Part No.:
- 108910
- Brand:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-8509
- Mfr. Part No.:
- 108910
- Brand:
- Jelt
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Package Size | 400 g | |
| Product Type | Air Duster | |
| Package Type | Aerosol | |
| Active Chemical | HFO | |
| Delicate and Optics Use | No | |
| Flammable | No | |
| Invertible | Yes | |
| Global Warming Potential | 6 | |
| Standards/Approvals | No | |
| Trade Name | Dustergreen All Way | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Package Size 400 g | ||
Product Type Air Duster | ||
Package Type Aerosol | ||
Active Chemical HFO | ||
Delicate and Optics Use No | ||
Flammable No | ||
Invertible Yes | ||
Global Warming Potential 6 | ||
Standards/Approvals No | ||
Trade Name Dustergreen All Way | ||
- COO (Country of Origin):
- FR
The new DUSTERGREEN GREEN ALL-WAY dusting spray is composed of a 4th generation fluorinated gas: HFO 1234ze. This is a non-flammable, 99.5% pure liquefied gas that does not affect the ozone layer, and which has a low impact greenhouse effect. It is mainly intended to remove dust from all IT, desktop, electronic and electrical equipment.;Equipped with a valve suitable for any position, it can be used under any circumstances.;Can be used on live equipment and in all positions, it maintains constant powerful pressure and flow. It is non-abrasive and does not leave smears.
The DUSTERGREEN using 1234e removes dust from:
• CPUs, ventilation grilles, keyboards, monitors, hard disks, CD-DVD readers,
• Printers,
• Photocopiers,
• Optical readers,
• Photographic equipment,
• Communication tools,
• Electrical cabinets.
Related links
- Jelt 108920 High Power Invertible Boostair Green All Way Air Duster
- RS PRO Air Dusters Air Duster, 400 ml Flammable
- RS PRO RS PRO Air Duster, 400 ml
- RS PRO RS Dust Remover Air Duster, 400 ml
- Kontakt Chemie 33167 High Power Air Duster, 400 ml
- Chemtronics ES1624E High Power Invertible Typhoon Blast All-Way Duster Air Duster, 200 ml
- Jelt 108333 ECO Duster Air Duster, 650 ml
- Jelt 108389 High Power ECO Booster Air Duster
