Jelt 108920 High Power Invertible Boostair Green All Way Air Duster
- RS Stock No.:
- 169-8510
- Mfr. Part No.:
- 108920
- Brand:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-8510
- Mfr. Part No.:
- 108920
- Brand:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Air Duster | |
| Package Type | Aerosol | |
| Active Chemical | HFO | |
| Delicate and Optics Use | No | |
| Flammable | No | |
| Invertible | Yes | |
| High Power | Yes | |
| Global Warming Potential | 6 | |
| Standards/Approvals | No | |
| Trade Name | Boostair Green All Way | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Air Duster | ||
Package Type Aerosol | ||
Active Chemical HFO | ||
Delicate and Optics Use No | ||
Flammable No | ||
Invertible Yes | ||
High Power Yes | ||
Global Warming Potential 6 | ||
Standards/Approvals No | ||
Trade Name Boostair Green All Way | ||
- COO (Country of Origin):
- FR
Jelt Dust Remover
The Jelt 650ml Boostair green all-way dust remover is composed of a 4th generation fluorinated gas. It is a non-flammable gas, liquefied to more than 99.5% pure, with no effect on the ozone layer, and having a low greenhouse effect. This is used for the removal of dust from all materials. It is equipped with a large flow valve and an ergonomic trigger that allows quick and complete dusting even in inaccessible places.
Features and Benefits
Non-abrasive and leaves no residue
Retains pressure and ultra-powerful flow
Usable under tension and in all conditions
No impact on the environment
Fast and complete dust removal even in inaccessible places
Keeps constant pressure and constant flow
Ergonomic pistol
Flow up to 4 times greater than a conventional dust extractor
Debit regulator
Package type is aerosol
•
Applications
Computer
Office
Electronic items
Related links
- Chemtronics ES1624E High Power Invertible Typhoon Blast All-Way Duster Air Duster, 200 ml
- Jelt 108910 Invertible Dustergreen All Way Air Duster, 400 g
- CRC 33286 High Power Invertible CRC Air Duster, 250 ml
- ORAPI 49502A4 High Power Invertible Air Duster, 650 ml
- Jelt 108389 High Power ECO Booster Air Duster
- Electrolube GDP400 High Power GDP Air Duster
- Kontakt Chemie 33167 High Power Air Duster, 400 ml
- Kontakt Chemie 33163 High Power Air Duster, 200 ml
