EMERSON – AVENTICS Air Hose Red Polyester, PUR 6 mm 25 m TU1-S-PUR Series, TU1

Subtotal (1 box of 25 units)*

$187.08

(exc. GST)

$215.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$187.08$7.483

*price indicative

RS Stock No.:
303-702
Mfr. Part No.:
1820712022
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Air Hose

Colour

Red

Material

Polyester, PUR

Length

25m

Maximum Operating Pressure

10 bar

Application

Tube

Series

TU1-S-PUR

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Inside Diameter

5.95mm

Outside Diameter

6mm

Standards/Approvals

No

Model Number

TU1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pur Tubing offers a broad range of plastic materials to fit with your tubing application and easily identify your pneumatic circuit. They are suitable for dynamic laying and offers a wide range of working environments including versions for the food industry.

Bending radius is 18mm

External Diameter is 6mm

Colour is Red

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy