SMC Compressed Air Pipe Orange Polyurethane 4 mm 100 m TU Series, TU0425
- RS Stock No.:
- 366-453
- Mfr. Part No.:
- TU0425YR-100
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 366-453
- Mfr. Part No.:
- TU0425YR-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Orange | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU0425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Orange | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Model Number TU0425 | ||
SMC Series TU Compressed Air Pipe, 2.5mm Inside Diameter, 100m Length - TU0425YR-100
This compressed Air pipe provides a flexible conduit for pneumatic systems, designed to carry compressed Air in automation and industrial environments. It is MADE from polyurethane and supplied as a continuous 100 m roll in a high-visibility Orange finish, suited to routine distribution and interconnection of Pneumatic Components where flexibility and temperature tolerance are required.
Features & Benefits
• Withstands up to 0.8 MPa to support pressurised systems
• Operates between -20 to 60°C for varied environments
• 2.5mm inside bore for precise flow control
• 4mm outside diameter for Compact routing
• Polyurethane construction offering abrasion resistance
• RoHS compliant material meeting regulatory limits
• Operates between -20 to 60°C for varied environments
• 2.5mm inside bore for precise flow control
• 4mm outside diameter for Compact routing
• Polyurethane construction offering abrasion resistance
• RoHS compliant material meeting regulatory limits
**Applications**
• Suitable for pneumatic control lines in automation panels
• Ideal for connection of valves and actuators in factory systems
• Used with instrumentation requiring Compact Air supply tubing
• Can be used for pneumatic tooling in electrical assembly lines
• Suitable for mechanical workshops needing flexible Air delivery
• Ideal for connection of valves and actuators in factory systems
• Used with instrumentation requiring Compact Air supply tubing
• Can be used for pneumatic tooling in electrical assembly lines
• Suitable for mechanical workshops needing flexible Air delivery
How does the material affect durability under movement?
The polyurethane composition provides good resistance to repeated flexing and abrasion, extending service life where tubing is routed through moving assemblies.
Can the tubing be used in confined routing spaces?
Yes, the 4mm outside diameter and 2.5mm internal bore allow tight routing while maintaining adequate Air flow for small-bore pneumatic circuits.
What Visual advantage does the colour provide on site?
The Orange colour improves line identification and segregation from other services, aiding maintenance and reducing routing errors.
Is the product suitable for temperature cycling in installed systems?
The rated -20 to 60°C range permits use across common industrial temperature variations without significant loss of material performance.
Related links
- SMC Compressed Air Pipe Orange Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Yellow Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Green Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Red Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Purple Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Grey Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TU Series, TU0425
