- RS Stock No.:
- 162-1379
- Mfr. Part No.:
- NRZJ222M16V12.5X20F
- Brand:
- NIC Components
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160378038
- RS Stock No.
- 163-7031
Price (ex. GST) Each (In a Box of 300)
$1.862
(exc. GST)
$2.141
(inc. GST)
- RS Stock No.:
- 162-1379
- Mfr. Part No.:
- NRZJ222M16V12.5X20F
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NRZJ Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Series | NRZJ |
Leakage Current | 0.01 CV or 3 μA @ 2 min |
Equivalent Series Resistance | 25mΩ |
Ripple Current | 2.6A |